nVent SCHROFF, 3 U Rack Mount Case MultipacPRO 460 mm, 460 mm 132.6 mm
- RS Stock No.:
- 288-4064
- Distrelec Article No.:
- 302-14-683
- Mfr. Part No.:
- 20860610
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£161.39
(exc. VAT)
£193.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.39 |
*price indicative
- RS Stock No.:
- 288-4064
- Distrelec Article No.:
- 302-14-683
- Mfr. Part No.:
- 20860610
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rack Mount Case | |
| External Depth | 460mm | |
| External Height | 132.6mm | |
| External Width | 460mm | |
| Ventilated | No | |
| External Case Material | Aluminium | |
| Frame Depth | 403mm | |
| IP Rating | IP20 | |
| Front Panel Material | Stainless Steel | |
| Standards/Approvals | IEC 60529, IEC 60297-3 | |
| Series | MultipacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rack Mount Case | ||
External Depth 460mm | ||
External Height 132.6mm | ||
External Width 460mm | ||
Ventilated No | ||
External Case Material Aluminium | ||
Frame Depth 403mm | ||
IP Rating IP20 | ||
Front Panel Material Stainless Steel | ||
Standards/Approvals IEC 60529, IEC 60297-3 | ||
Series MultipacPRO | ||
- COO (Country of Origin):
- DE
The Multipac Pro is a 19-inch chassis with plain top and base panels, ideal for accommodating 3U (rack unit) equipment. With a depth of 460mm, it provides ample space for housing a variety of electronic components or devices within a standard 19-inch rack enclosure.
Full aluminium enclosure
Detachable rear plane
