Essentra Grey Steel Softrap Panel, 1U

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.18

(exc. VAT)

£35.02

(inc. VAT)

RS Stock No.:
283-2786
Mfr. Part No.:
1158-HA-01
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Type

Softrap Panel

Colour

Grey

Material

Steel

Width

403mm

Rack Units

1U

Priced to Clear

Yes

COO (Country of Origin):
CA