Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 296-4029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Rack Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 483mm | |
| Rack Units | 1U | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Rack Panel | ||
Colour Grey | ||
Material Steel | ||
Width 483mm | ||
Rack Units 1U | ||
- COO (Country of Origin):
- CA
