Aten White Steel Panel, 5 U 222 mm 482mm
- RS Stock No.:
- 866-978
- Mfr. Part No.:
- RA1600W
- Brand:
- Aten
Subtotal (1 unit)*
£57.20
(exc. VAT)
£68.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.20 |
*price indicative
- RS Stock No.:
- 866-978
- Mfr. Part No.:
- RA1600W
- Brand:
- Aten
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | White | |
| Material | Steel | |
| Width | 482mm | |
| Ventilated | No | |
| Rack Unit | 5U | |
| Sub Type | Panel | |
| Shielding | No | |
| Hinges | No | |
| Standards/Approvals | ECA | |
| Length | 222mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Rack Panel | ||
Handle No | ||
Colour White | ||
Material Steel | ||
Width 482mm | ||
Ventilated No | ||
Rack Unit 5U | ||
Sub Type Panel | ||
Shielding No | ||
Hinges No | ||
Standards/Approvals ECA | ||
Length 222mm | ||
RoHS Status: Exempt
The Aten rack panel is a 5U blank panel designed to enhance rack systems by filling unused space. Its primary function is to optimise airflow while offering dust protection and an aesthetically pleasing appearance.
Provides rack space coverage, ensuring efficient use of vertical space
Built to EIA/ECA-310-E specifications for reliable performance and safety
Compatible with both ATEN and third-party 19-inch rack configurations
Available in white and black variants to suit different environments
Related links
- Aten Black Steel Panel, 5 U 222 mm 482mm
- Aten White Steel Panel, 6 U 266 mm 482mm
- Aten White Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 6 U 266 mm 482mm
- Aten Black Steel Panel, 3 U 133 mm 482mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- RS PRO Black Steel, 1 U 44 mm 482mm
