nVent SCHROFF
- RS Stock No.:
- 563-690
- Distrelec Article No.:
- 110-18-360
- Mfr. Part No.:
- 34562746
- Brand:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
£15.02
(exc. VAT)
£18.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.02 |
*price indicative
- RS Stock No.:
- 563-690
- Distrelec Article No.:
- 110-18-360
- Mfr. Part No.:
- 34562746
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF Aluminium
- nVent SCHROFF Aluminium Perforated Cover
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF Aluminium Rack Panel 20mm
- nVent SCHROFF Steel Side Panel, 34 U
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- nVent SCHROFF Aluminium Front Panel, 6 U 25mm
