ebm-papst 3 Fan Fan Tray

Stock information currently inaccessible
RS Stock No.:
826-1240
Mfr. Part No.:
FT-170-318-001
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Type

Fan Tray

Number of Fans

3

Air Flow

318cfm

Dimensions

482.6 x 211 x 43mm

Height

43mm

Length

482.6mm

Width

211mm

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy