Huber+Suhner, Jack Panel Mount QMA Connector, 50Ω, Solder Termination, Straight Body

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£23.39

(exc. VAT)

£28.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£23.39
15 - 49£21.24
50 - 99£19.13
100 - 249£18.06
250 +£16.49

*price indicative

RS Stock No.:
612-7151
Distrelec Article No.:
302-15-131
Mfr. Part No.:
24_QMA-50-2-3/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

QMA Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG316/U

Operating Frequency

0 to 11GHz

Body Plating

White Bronze

Contact Material

Bronze

Contact Plating

Gold over Enickel

COO (Country of Origin):
CH

Straight Bulkhead Cable Jack



HUBER+SUHNER QMA


The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.


Free-rotating connection when mated
SNAP-ON mating

Related links