Huber+Suhner, Plug Cable Mount QMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 612-7066
- Mfr. Part No.:
- 11_QMA-50-3-2/133_NE
- Brand:
- Huber+Suhner
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£17.92
(exc. VAT)
£21.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £17.92 |
| 15 - 49 | £17.16 |
| 50 - 99 | £14.79 |
| 100 - 249 | £14.40 |
| 250 + | £12.84 |
*price indicative
- RS Stock No.:
- 612-7066
- Mfr. Part No.:
- 11_QMA-50-3-2/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | QMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG58 C/U | |
| Operating Frequency | 0 to 11GHz | |
| Body Plating | Copper Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type QMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG58 C/U | ||
Operating Frequency 0 to 11GHz | ||
Body Plating Copper Alloy | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
Straight Cable Plug
HUBER+SUHNER QMA
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.
Free-rotating connection when mated
SNAP-ON mating
SNAP-ON mating

