Texas Instruments TL594ID, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, SOIC Boost, Flyback, Push-Pull,

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-4967
Mfr. Part No.:
TL594ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

300 kHz

Output Voltage

40 V

Output Current

200 mA

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

45ns

Package Type

SOIC

Rise Time

200ns

Pin Count

16

Topology

Boost, Flyback, Forward, Push-Pull

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Duty Cycle

45%

Length

9.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C