Texas Instruments UCC3801D, PWM Controller, 1000 kHz 8-Pin, SOIC
- RS Stock No.:
- 620-0600
- Mfr. Part No.:
- UCC3801D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 620-0600
- Mfr. Part No.:
- UCC3801D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Fall Time | 44ns | |
| Rise Time | 41ns | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Topology | Boost, Buck, Flyback, Forward | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| PWM Controller Type | Current Mode | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Fall Time 44ns | ||
Rise Time 41ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Topology Boost, Buck, Flyback, Forward | ||
Maximum Duty Cycle 50% | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
PWM Controller Type Current Mode | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
