TE Connectivity Pushwheel Switch BCD Pushwheel 10-way DPS8131AK
- RS Stock No.:
- 718-2253
- Mfr. Part No.:
- DPS8131AK
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-2253
- Mfr. Part No.:
- DPS8131AK
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Output Coding | BCD | |
| Switch Readout | 0 to 9 | |
| Actuator Type | Pushwheel | |
| Contact Material | Copper Alloy | |
| Number of Switch Positions | 10 | |
| Minimum Operating Temperature | +20°C | |
| Maximum Operating Temperature | +80°C | |
| Current Rating | 400 mA @ 20 V | |
| Operating Temperature Range | 20 → +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Output Coding BCD | ||
Switch Readout 0 to 9 | ||
Actuator Type Pushwheel | ||
Contact Material Copper Alloy | ||
Number of Switch Positions 10 | ||
Minimum Operating Temperature +20°C | ||
Maximum Operating Temperature +80°C | ||
Current Rating 400 mA @ 20 V | ||
Operating Temperature Range 20 → +80°C | ||
- COO (Country of Origin):
- DE
