Otto Miniature Push Button Switch, Momentary, SPDT, 28 V dc, 115V ac, IP64, IP68S
- RS Stock No.:
- 914-4427
- Mfr. Part No.:
- P7-8B612-5
- Brand:
- Otto
Stock information currently inaccessible
- RS Stock No.:
- 914-4427
- Mfr. Part No.:
- P7-8B612-5
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Push Button Colour | Green | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28 V dc, 115V ac | |
| Push Button Style | Round | |
| IP Rating | IP64, IP68S | |
| Contact Current Rating | 5 A @ 115 V ac, 5 A @ 28 V dc | |
| Contact Material | Brass | |
| Manufacturer Part No. | P7-8B612-5 | |
| Contact DC Voltage Rating | 28V | |
| Case Colour | Black | |
| Contact AC Voltage Rating | 115V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Switch Operation Momentary | ||
Illuminated No | ||
Push Button Colour Green | ||
Contact Configuration SPDT | ||
Voltage Rating 28 V dc, 115V ac | ||
Push Button Style Round | ||
IP Rating IP64, IP68S | ||
Contact Current Rating 5 A @ 115 V ac, 5 A @ 28 V dc | ||
Contact Material Brass | ||
Manufacturer Part No. P7-8B612-5 | ||
Contact DC Voltage Rating 28V | ||
Case Colour Black | ||
Contact AC Voltage Rating 115V | ||
Terminal Type Solder | ||
