KNITTER-SWITCH Illuminated Push Button Switch, Momentary, PCB, SPDT, Red LED, 50V dc
- RS Stock No.:
- 913-8924
- Mfr. Part No.:
- MPLS 12 FR
- Brand:
- KNITTER-SWITCH
Stock information currently inaccessible
- RS Stock No.:
- 913-8924
- Mfr. Part No.:
- MPLS 12 FR
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| Voltage Rating | 50V dc | |
| LED Colour | Red | |
| Contact Material | Copper Alloy | |
| Priced to Clear | Yes | |
| Manufacturer Part No. | MPLS 12 FR | |
| Case Colour | Grey | |
| Contact DC Voltage Rating | 50V | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
Voltage Rating 50V dc | ||
LED Colour Red | ||
Contact Material Copper Alloy | ||
Priced to Clear Yes | ||
Manufacturer Part No. MPLS 12 FR | ||
Case Colour Grey | ||
Contact DC Voltage Rating 50V | ||
Terminal Type Pc Pin | ||
- COO (Country of Origin):
- CN
