KNITTER-SWITCH Miniature Push Button Switch, Momentary, Bushing, 1-pole on-off switch
- RS Stock No.:
- 913-8860
- Mfr. Part No.:
- MSP 103 BK
- Brand:
- KNITTER-SWITCH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-8860
- Mfr. Part No.:
- MSP 103 BK
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Mounting Type | Bushing | |
| Contact Configuration | 1-pole on-off switch | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | MSP 103 BK | |
| Contact DC Voltage Rating | 24V | |
| Terminal Type | Solder Tag | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Mounting Type Bushing | ||
Contact Configuration 1-pole on-off switch | ||
Contact Current Rating 3 A | ||
Contact Material Silver | ||
Manufacturer Part No. MSP 103 BK | ||
Contact DC Voltage Rating 24V | ||
Terminal Type Solder Tag | ||
- COO (Country of Origin):
- CN
