EOZ Push Button Switch, Momentary, Panel Mount, 10.2mm Cutout, DPDT, 48 V dc, 220V ac, IP65, IP67
- RS Stock No.:
- 913-1667
- Mfr. Part No.:
- 18.17283.22
- Brand:
- EOZ
Subtotal (1 unit)*
£72.43
(exc. VAT)
£86.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £72.43 |
*price indicative
- RS Stock No.:
- 913-1667
- Mfr. Part No.:
- 18.17283.22
- Brand:
- EOZ
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 10.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 48 V dc, 220V ac | |
| IP Rating | IP65, IP67 | |
| Contact Current Rating | Minimum of 50 mA | |
| Contact Material | Silver Plated Brass | |
| Case Colour | Black | |
| Manufacturer Part No. | 18.17283.22 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 10.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 48 V dc, 220V ac | ||
IP Rating IP65, IP67 | ||
Contact Current Rating Minimum of 50 mA | ||
Contact Material Silver Plated Brass | ||
Case Colour Black | ||
Manufacturer Part No. 18.17283.22 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
