- RS Stock No.:
- 907-0427
- Mfr. Part No.:
- 1682.3702
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0427
- Mfr. Part No.:
- 1682.3702
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt 1680 Series Push Button Switches
Marquardt 1680 series single and double pole push button switches. The 1680 push button switches are suitable for use in Class II appliances. The Marquardt 1680 push button switches have silver contacts with SPNO, SPST, SPNC, DPST and DPNO switching formats.
High current rating, up to 16A
High mechanical load capacity up to 750 N
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100000 operations
High mechanical load capacity up to 750 N
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100000 operations
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | DPDT |
Voltage Rating | 250V ac |
IP Rating | IP40 |
Contact Current Rating | 12 A |
Contact Material | Silver |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | 1682.3702 |
Case Colour | White |
Terminal Type | Quick Connect |