Marquardt Push Button Switch, Panel Mount, DPST, 127V ac, IP40
- RS Stock No.:
- 907-0190
- Mfr. Part No.:
- 1247.2301
- Brand:
- Marquardt
Bulk discount available
Subtotal (1 pack of 10 units)*
£21.28
(exc. VAT)
£25.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £2.128 | £21.28 |
| 250 - 490 | £2.022 | £20.22 |
| 500 + | £1.915 | £19.15 |
*price indicative
- RS Stock No.:
- 907-0190
- Mfr. Part No.:
- 1247.2301
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPST | |
| Voltage Rating | 127V ac | |
| IP Rating | IP40 | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1247.2301 | |
| Terminal Type | Quick Connect, Screw | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Mounting Type Panel Mount | ||
Contact Configuration DPST | ||
Voltage Rating 127V ac | ||
IP Rating IP40 | ||
Contact Current Rating 10 A | ||
Contact Material Silver | ||
Manufacturer Part No. 1247.2301 | ||
Terminal Type Quick Connect, Screw | ||
- COO (Country of Origin):
- CN
