EAO Illuminated Push Button Switch, Latching, Panel Mount, 22.5mm Cutout, 3P on-off switch, Red LED, 250V ac, IP67
- RS Stock No.:
- 903-9313
- Mfr. Part No.:
- 14-273.0252
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9313
- Mfr. Part No.:
- 14-273.0252
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | 3P on-off switch | |
| Voltage Rating | 250V ac | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A | |
| Manufacturer Part No. | 14-273.0252 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration 3P on-off switch | ||
Voltage Rating 250V ac | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 5 A | ||
Manufacturer Part No. 14-273.0252 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CH
