RS PRO Miniature Push Button Switch, Momentary, Threaded, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA, IP67
- RS Stock No.:
- 891-9836
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 891-9836
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Threaded | |
| Contact Configuration | SPST | |
| Voltage Rating | 250 V ac @ 200 mA, 50 V dc @ 200 mA | |
| IP Rating | IP67 | |
| Contact Current Rating | 200 mA @ 50 V dc, 500 mA @ 32 V ac | |
| Contact Material | Gold Over Silver | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | Chrome | |
| Contact DC Voltage Rating | 50V | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Threaded | ||
Contact Configuration SPST | ||
Voltage Rating 250 V ac @ 200 mA, 50 V dc @ 200 mA | ||
IP Rating IP67 | ||
Contact Current Rating 200 mA @ 50 V dc, 500 mA @ 32 V ac | ||
Contact Material Gold Over Silver | ||
Contact AC Voltage Rating 250V | ||
Case Colour Chrome | ||
Contact DC Voltage Rating 50V | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- CN
