Johnson Electric Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, 250V ac, IP40

Stock information currently inaccessible
RS Stock No.:
884-2717
Mfr. Part No.:
TH511115000
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

IP Rating

IP40

Contact Current Rating

5 A

Manufacturer Part No.

TH511115000

Contact AC Voltage Rating

250V

Terminal Type

Solder

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy