Johnson Electric Push Button Switch, Panel Mount, 22.5mm Cutout, SPDT, IP40
- RS Stock No.:
- 884-2708
- Mfr. Part No.:
- TH414219RED
- Brand:
- Johnson Electric
Stock information currently inaccessible
- RS Stock No.:
- 884-2708
- Mfr. Part No.:
- TH414219RED
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Panel Cut Out Diameter | 22.5mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Contact Current Rating | 5 A | |
| Manufacturer Part No. | TH414219RED | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Panel Cut Out Diameter 22.5mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Contact Current Rating 5 A | ||
Manufacturer Part No. TH414219RED | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- PL
