Carling Technologies Push Button Switch, Momentary, Panel Mount, 12.7mm Cutout, SPST, 125V ac
- RS Stock No.:
- 881-5131
- Mfr. Part No.:
- P26L-1D-RND MTL
- Brand:
- Carling Technologies
Stock information currently inaccessible
- RS Stock No.:
- 881-5131
- Mfr. Part No.:
- P26L-1D-RND MTL
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.7mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 125V ac | |
| Contact Current Rating | 6 A | |
| Contact AC Voltage Rating | 125V | |
| Manufacturer Part No. | P26L-1D-RND MTL | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12.7mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 125V ac | ||
Contact Current Rating 6 A | ||
Contact AC Voltage Rating 125V | ||
Manufacturer Part No. P26L-1D-RND MTL | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- MX
