Carling Technologies Push Button Switch, Momentary, Panel Mount, 12.7mm Cutout, SPST, 125V ac

Subtotal (1 unit)*

£5.58

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£5.58

*price indicative

RS Stock No.:
881-5122
Mfr. Part No.:
P26A-1D-RND MTL
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.7mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

125V ac

Contact Current Rating

6 A

Contact AC Voltage Rating

125V

Manufacturer Part No.

P26A-1D-RND MTL

Terminal Type

Solder Lug

COO (Country of Origin):
MX