Carling Technologies Miniature Push Button Switch, Momentary, Panel Mount, SPST, 28 V dc, 120V ac
- RS Stock No.:
- 879-8395
- Mfr. Part No.:
- 3MN-SP-7-P1-B11-M1GE
- Brand:
- Carling Technologies
Stock information currently inaccessible
- RS Stock No.:
- 879-8395
- Mfr. Part No.:
- 3MN-SP-7-P1-B11-M1GE
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 28 V dc, 120V ac | |
| Contact Current Rating | 1 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | 3MN-SP-7-P1-B11-M1GE | |
| Contact DC Voltage Rating | 28V | |
| Contact AC Voltage Rating | 120V | |
| Panel Cut Out Width | 12.7mm | |
| Panel Cut Out Height | 15.24mm | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 28 V dc, 120V ac | ||
Contact Current Rating 1 A | ||
Contact Material Silver | ||
Manufacturer Part No. 3MN-SP-7-P1-B11-M1GE | ||
Contact DC Voltage Rating 28V | ||
Contact AC Voltage Rating 120V | ||
Panel Cut Out Width 12.7mm | ||
Panel Cut Out Height 15.24mm | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- MX
