Switchcraft Push Button Switch, Momentary, Panel Mount, SPDT
- RS Stock No.:
- 878-7304
- Mfr. Part No.:
- BXR013
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-7304
- Mfr. Part No.:
- BXR013
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 250 mA | |
| Contact Material | Copper Alloy | |
| Case Colour | Grey | |
| Manufacturer Part No. | BXR013 | |
| Panel Cut Out Height | 15.8mm | |
| Panel Cut Out Width | 15.8mm | |
| Terminal Type | Quick Connect, Solder Lug | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Contact Current Rating 250 mA | ||
Contact Material Copper Alloy | ||
Case Colour Grey | ||
Manufacturer Part No. BXR013 | ||
Panel Cut Out Height 15.8mm | ||
Panel Cut Out Width 15.8mm | ||
Terminal Type Quick Connect, Solder Lug | ||
- COO (Country of Origin):
- US
