Switchcraft Push Button Switch, Momentary, Panel Mount, DPDT, 28 V dc, 125V ac
- RS Stock No.:
- 878-7231
- Mfr. Part No.:
- 982A06RX
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-7231
- Mfr. Part No.:
- 982A06RX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 28 V dc, 125V ac | |
| Contact Current Rating | 125 mA @ 125 V ac, 250 mA @ 28 V dc | |
| Contact Material | Copper Alloy | |
| Contact AC Voltage Rating | 125V | |
| Manufacturer Part No. | 982A06RX | |
| Contact DC Voltage Rating | 48V | |
| Case Colour | Black | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 28 V dc, 125V ac | ||
Contact Current Rating 125 mA @ 125 V ac, 250 mA @ 28 V dc | ||
Contact Material Copper Alloy | ||
Contact AC Voltage Rating 125V | ||
Manufacturer Part No. 982A06RX | ||
Contact DC Voltage Rating 48V | ||
Case Colour Black | ||
Terminal Type Pc Pin | ||
- COO (Country of Origin):
- US
