Switchcraft Push Button Switch, Momentary, Panel Mount, SPST
- RS Stock No.:
- 878-7014
- Mfr. Part No.:
- 921X
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-7014
- Mfr. Part No.:
- 921X
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Contact Material | Copper Alloy | |
| Manufacturer Part No. | 921X | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Contact Material Copper Alloy | ||
Manufacturer Part No. 921X | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US
