Switchcraft Push Button Switch, Momentary, Panel Mount, 19.05mm Cutout, SPDT
- RS Stock No.:
- 878-6718
- Mfr. Part No.:
- EP903
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-6718
- Mfr. Part No.:
- EP903
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19.05mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Contact Material | Copper Alloy | |
| Manufacturer Part No. | EP903 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19.05mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Contact Material Copper Alloy | ||
Manufacturer Part No. EP903 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US
