Switchcraft Push Button Switch, Momentary, Panel Mount, SPDT, 48 V dc, 125V ac, IP68
- RS Stock No.:
- 878-5239
- Mfr. Part No.:
- 913S
- Brand:
- Switchcraft
Stock information currently inaccessible
- RS Stock No.:
- 878-5239
- Mfr. Part No.:
- 913S
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 48 V dc, 125V ac | |
| IP Rating | IP68 | |
| Contact Current Rating | 250 mA | |
| Contact Material | Copper Alloy | |
| Manufacturer Part No. | 913S | |
| Contact AC Voltage Rating | 125V | |
| Contact DC Voltage Rating | 48V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 48 V dc, 125V ac | ||
IP Rating IP68 | ||
Contact Current Rating 250 mA | ||
Contact Material Copper Alloy | ||
Manufacturer Part No. 913S | ||
Contact AC Voltage Rating 125V | ||
Contact DC Voltage Rating 48V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US
Switchcraft Series 913 Sealed Push Button Switch
Momentary action push button switch from Switchcraft that is sealed to IP68. The 913S can be wired for 1-A, 1-B, or 1-C (make before break). The sealed switch is ideal for applications that are subject to exposure to the weather such as marine, medical equipment and instrumentation.
NEMA 250
Life: 20000 actuations
Over 0.9 Kilo actuation force
