Grayhill Push Button Switch, Momentary, Panel Mount, SPDT, 220V ac
- RS Stock No.:
- 878-0858
- Mfr. Part No.:
- 46-101 BLK
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 878-0858
- Mfr. Part No.:
- 46-101 BLK
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 220V ac | |
| Contact Current Rating | 250 mA | |
| Contact Material | Silver | |
| Manufacturer Part No. | 46-101 BLK | |
| Contact AC Voltage Rating | 220V | |
| Case Colour | Black | |
| Terminal Type | Solder Lug | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 220V ac | ||
Contact Current Rating 250 mA | ||
Contact Material Silver | ||
Manufacturer Part No. 46-101 BLK | ||
Contact AC Voltage Rating 220V | ||
Case Colour Black | ||
Terminal Type Solder Lug | ||
- COO (Country of Origin):
- US
