Grayhill Push Button Switch, Momentary, Panel Mount, SPST, 220V ac

Stock information currently inaccessible
RS Stock No.:
878-0833
Mfr. Part No.:
30-05-01-502-01
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

220V ac

Contact Current Rating

1 A

Contact Material

Silver

Manufacturer Part No.

30-05-01-502-01

Contact AC Voltage Rating

220V

Case Colour

Black

Panel Cut Out Width

15.49mm

Panel Cut Out Height

15.49mm

Terminal Type

Solder Lug

COO (Country of Origin):
CN