Grayhill Push Button Switch, Momentary, PC, SPDT, 28 V dc, 220V ac
- RS Stock No.:
- 878-0824
- Mfr. Part No.:
- 39-251 RED
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 878-0824
- Mfr. Part No.:
- 39-251 RED
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PC | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28 V dc, 220V ac | |
| Contact Current Rating | 250 mA | |
| Contact Material | Gold Plated Nickel Brass | |
| Contact DC Voltage Rating | 28V | |
| Contact AC Voltage Rating | 220V | |
| Manufacturer Part No. | 39-251 RED | |
| Case Colour | Red | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PC | ||
Contact Configuration SPDT | ||
Voltage Rating 28 V dc, 220V ac | ||
Contact Current Rating 250 mA | ||
Contact Material Gold Plated Nickel Brass | ||
Contact DC Voltage Rating 28V | ||
Contact AC Voltage Rating 220V | ||
Manufacturer Part No. 39-251 RED | ||
Case Colour Red | ||
Terminal Type Pc Pin | ||
- COO (Country of Origin):
- CN
