Grayhill Push Button Switch, Momentary, PC, SPST, 20V ac/dc
- RS Stock No.:
- 878-0805
- Mfr. Part No.:
- 38BT-4-H-1-N
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 878-0805
- Mfr. Part No.:
- 38BT-4-H-1-N
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | PC | |
| Contact Configuration | SPST | |
| Voltage Rating | 20V ac/dc | |
| Contact Current Rating | 400 mA | |
| Contact Material | Solder Dipped Gold | |
| Manufacturer Part No. | 38BT-4-H-1-N | |
| Contact DC Voltage Rating | 20V | |
| Contact AC Voltage Rating | 20V | |
| Case Colour | Red | |
| Panel Cut Out Height | 5.08mm | |
| Terminal Type | Pc Pin | |
| Panel Cut Out Width | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type PC | ||
Contact Configuration SPST | ||
Voltage Rating 20V ac/dc | ||
Contact Current Rating 400 mA | ||
Contact Material Solder Dipped Gold | ||
Manufacturer Part No. 38BT-4-H-1-N | ||
Contact DC Voltage Rating 20V | ||
Contact AC Voltage Rating 20V | ||
Case Colour Red | ||
Panel Cut Out Height 5.08mm | ||
Terminal Type Pc Pin | ||
Panel Cut Out Width 5.08mm | ||
- COO (Country of Origin):
- CN
