Grayhill Push Button Switch, Momentary, Panel Mount, 13.46mm Cutout, SPST, 24V dc, IP67

Stock information currently inaccessible
RS Stock No.:
878-0142
Mfr. Part No.:
30-201
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.46mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

IP Rating

IP67

Contact Current Rating

150 mA

Contact Material

Gold Plated Nickel Brass

Contact DC Voltage Rating

24V

Manufacturer Part No.

30-201

Case Colour

Black

Terminal Type

Snap-In

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy