RS PRO Push Button Switch, Maintained, Twist to Release, Panel Mount, 19.2mm Cutout, DPDT, 250V ac, IP65
- RS Stock No.:
- 877-1955
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 877-1955
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Maintained, Twist to Release | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP65 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | AV13-B2E-M3-ES-BO | |
| Legend | Arrows (symbol) | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Maintained, Twist to Release | ||
Illuminated No | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP65 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. AV13-B2E-M3-ES-BO | ||
Legend Arrows (symbol) | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- TW
