Schurter Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, 220 V dc, 250V ac, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-7704
Mfr. Part No.:
0041.3009
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Voltage Rating

220 V dc, 250V ac

IP Rating

IP65

Contact Current Rating

6.3 A

Manufacturer Part No.

0041.3009

Contact DC Voltage Rating

220V

Contact AC Voltage Rating

250V

Case Colour

Black

Legend

Arrows (symbol)

Terminal Type

Screw

COO (Country of Origin):
DE