Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, Red LED, 250V ac/dc, IP40, IP67
- RS Stock No.:
- 876-7701
- Mfr. Part No.:
- 0041.2311
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 876-7701
- Mfr. Part No.:
- 0041.2311
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac/dc | |
| LED Colour | Red | |
| IP Rating | IP40, IP67 | |
| Contact Current Rating | 200 mA @ 250 dc, 5 A @ 250 V ac | |
| Contact Material | Ag Plated, Nickel, Silver | |
| Manufacturer Part No. | 0041.2311 | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | Black | |
| Contact DC Voltage Rating | 250V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac/dc | ||
LED Colour Red | ||
IP Rating IP40, IP67 | ||
Contact Current Rating 200 mA @ 250 dc, 5 A @ 250 V ac | ||
Contact Material Ag Plated, Nickel, Silver | ||
Manufacturer Part No. 0041.2311 | ||
Contact AC Voltage Rating 250V | ||
Case Colour Black | ||
Contact DC Voltage Rating 250V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- DE
