Grayhill Illuminated Push Button Switch, Momentary, PCB, DPDT, 28V dc
- RS Stock No.:
- 876-7388
- Mfr. Part No.:
- 32-02
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 876-7388
- Mfr. Part No.:
- 32-02
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | DPDT | |
| Voltage Rating | 28V dc | |
| Contact Current Rating | 150 mA | |
| Contact Material | Gold Plated Nickel Brass | |
| Contact DC Voltage Rating | 28V | |
| Manufacturer Part No. | 32-02 | |
| Case Colour | Black | |
| Terminal Type | Pc Pin | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration DPDT | ||
Voltage Rating 28V dc | ||
Contact Current Rating 150 mA | ||
Contact Material Gold Plated Nickel Brass | ||
Contact DC Voltage Rating 28V | ||
Manufacturer Part No. 32-02 | ||
Case Colour Black | ||
Terminal Type Pc Pin | ||
- COO (Country of Origin):
- US
