Schurter MSM 22 Series Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, Red LED, 30 V dc,

Stock information currently inaccessible
RS Stock No.:
867-4227
Mfr. Part No.:
1241.7236.1111000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Latching

Illuminated

Yes

Series

MSM 22

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30 V dc, 250V ac

LED Colour

Red

IP Rating

IP00, IP40, IP64

Contact Current Rating

12 A

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

30V

Manufacturer Part No.

1241.7236.1111000

Terminal Type

Tab

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy