Schurter MSM 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, Red LED, 30V dc,

Stock information currently inaccessible
RS Stock No.:
867-4139
Mfr. Part No.:
1241.7036.1111000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Series

MSM 22

Panel Cut Out Diameter

22.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

30V dc

LED Colour

Red

IP Rating

IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)

Contact Current Rating

100 mA

Contact Material

Silver

Manufacturer Part No.

1241.7036.1111000

Contact DC Voltage Rating

30V

Terminal Type

Tab

COO (Country of Origin):
CH