Schurter MSM 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, 250V ac, IP40

Stock information currently inaccessible
RS Stock No.:
867-4132
Mfr. Part No.:
1241.7032.1130000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.1mm

Series

MSM 22

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

IP Rating

IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)

Contact Current Rating

10 A

Contact Material

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

1241.7032.1130000

Terminal Type

Tab

COO (Country of Origin):
CH