Schurter MSM 22 Series Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, 125 V dc, 250V ac, IP40 (Front
- RS Stock No.:
- 867-4113
- Mfr. Part No.:
- 1241.7031.1120000
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-4113
- Mfr. Part No.:
- 1241.7031.1120000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM 22 | |
| Panel Cut Out Diameter | 22.1mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 125 V dc, 250V ac | |
| IP Rating | IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side) | |
| Contact Current Rating | 3 A, 5 A | |
| Contact Material | Silver | |
| Manufacturer Part No. | 1241.7031.1120000 | |
| Contact DC Voltage Rating | 125V | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM 22 | ||
Panel Cut Out Diameter 22.1mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 125 V dc, 250V ac | ||
IP Rating IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side) | ||
Contact Current Rating 3 A, 5 A | ||
Contact Material Silver | ||
Manufacturer Part No. 1241.7031.1120000 | ||
Contact DC Voltage Rating 125V | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- CH
