Schurter MSM 22 Series Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPDT, 30V dc, IP40 (Front Side

Subtotal (1 pack of 10 units)*

£250.91

(exc. VAT)

£301.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£25.091£250.91

*price indicative

RS Stock No.:
867-4110
Mfr. Part No.:
1241.7031.1110000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

30V dc

IP Rating

IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)

Series

MSM 22

Contact Current Rating

100 mA

Contact Material

Silver

Contact DC Voltage Rating

30V

Manufacturer Part No.

1241.7031.1110000

Terminal Type

Tab

COO (Country of Origin):
CH