Schurter MSM 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, Blue LED, 125 V dc,

Unavailable
RS will no longer stock this product.
RS Stock No.:
867-4088
Mfr. Part No.:
1241.7026.1124000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125 V dc, 250V ac

LED Colour

Blue

IP Rating

IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)

Series

MSM 19

Contact Current Rating

3 A, 5 A

Contact Material

Silver

Manufacturer Part No.

1241.7026.1124000

Contact DC Voltage Rating

125V

Contact AC Voltage Rating

250V

Terminal Type

Tab

COO (Country of Origin):
CH