Schurter Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, 30V dc, IP40 (Front Side Mechanical), IP40 /

Stock information currently inaccessible
RS Stock No.:
867-4062
Mfr. Part No.:
1241.7022.1110000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

30V dc

IP Rating

IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)

Contact Current Rating

100 mA

Contact Material

Silver

Manufacturer Part No.

1241.7022.1110000

Contact DC Voltage Rating

30V

Terminal Type

Tab

COO (Country of Origin):
CH