Schurter MSM 19 Series Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, 125 V dc, 250V ac, IP40 (Front

Unavailable
RS will no longer stock this product.
RS Stock No.:
867-4056
Mfr. Part No.:
1241.7021.1120000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Series

MSM 19

Panel Cut Out Diameter

19.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125 V dc, 250V ac

IP Rating

IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side)

Contact Current Rating

3 A, 5 A

Contact Material

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

1241.7021.1120000

Contact DC Voltage Rating

125V

Terminal Type

Tab

COO (Country of Origin):
CH