Schurter Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, 30 V dc, 250V ac, IP00, IP40, IP64
- RS Stock No.:
- 867-4000
- Mfr. Part No.:
- 1241.6821.1110000
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 867-4000
- Mfr. Part No.:
- 1241.6821.1110000
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19.1mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 30 V dc, 250V ac | |
| IP Rating | IP00, IP40, IP64 | |
| Contact Current Rating | 12 A | |
| Contact DC Voltage Rating | 30V | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | 1241.6821.1110000 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 19.1mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 30 V dc, 250V ac | ||
IP Rating IP00, IP40, IP64 | ||
Contact Current Rating 12 A | ||
Contact DC Voltage Rating 30V | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. 1241.6821.1110000 | ||
Terminal Type Tab | ||
- COO (Country of Origin):
- DE
