Schurter MSM 30 Series Push Button Switch, Momentary, Panel Mount, 30.1mm Cutout, SPDT, 30V dc, IP40, IP67

Stock information currently inaccessible
RS Stock No.:
867-3993
Mfr. Part No.:
1241.6661.1110000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Series

MSM 30

Panel Cut Out Diameter

30.1mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

30V dc

IP Rating

IP40, IP67

Contact Current Rating

100 mA

Contact Material

Silver

Manufacturer Part No.

1241.6661.1110000

Contact DC Voltage Rating

30V

Terminal Type

Tab

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy