Schurter MSM 30 Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.1mm Cutout, SPDT, Red LED, 125 V dc,

Stock information currently inaccessible
RS Stock No.:
867-3990
Mfr. Part No.:
1241.6663.1121000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Series

MSM 30

Panel Cut Out Diameter

30.1mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

125 V dc, 250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP40, IP67

Contact Current Rating

3 A, 5 A

Contact Material

Silver

Manufacturer Part No.

1241.6663.1121000

Contact DC Voltage Rating

125V

Contact AC Voltage Rating

250V

Terminal Type

Tab

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy