Schurter MSM 16 ST Series Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPDT, 125 V dc, 250V ac, IP40, IP67

Subtotal (1 pack of 100 units)*

£1,605.10

(exc. VAT)

£1,926.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£16.051£1,605.10

*price indicative

RS Stock No.:
867-3987
Mfr. Part No.:
1241.6612.1120000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.1mm

Series

MSM 16 ST

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

125 V dc, 250V ac

IP Rating

IP40, IP67

Contact Current Rating

3 A, 5 A

Contact Material

Silver

Manufacturer Part No.

1241.6612.1120000

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

125V

Terminal Type

Tab

COO (Country of Origin):
DE